337-027-542-602

Heilind Number:EDA337-027-542-602
Manufacturer:EDAC
Manufacturer Number:337-027-542-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-602

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row layout and 27 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating smoothly at temperatures ranging from -40 to 105°C, it ensures stability in diverse environments. Perfect for board-to-board connections, this connector, with a straight mount orientation, is a vital asset for your electronic projects. Explore its potential in enhancing your connectivity solutions.