337-027-542-604

Heilind Number:EDA337-027-542-604
Manufacturer:EDAC
Manufacturer Number:337-027-542-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 27 positions, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or electronic devices, this connector is a crucial component for secure and efficient board-to-board connections. Trust in its straight mount orientation for easy installation and count on its robust construction for long-lasting durability. Upgrade your connectivity solutions with this essential connector.