337-027-542-612

Heilind Number:EDA337-027-542-612
Manufacturer:EDAC
Manufacturer Number:337-027-542-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-542-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, this connector not only adds a pop of color but also offers high performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 27 positions, it provides ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Elevate your connector game with this essential component for your electronics projects.