337-027-544-102

Heilind Number:EDA337-027-544-102
Manufacturer:EDAC
Manufacturer Number:337-027-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-544-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 27 positions in a single row, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, provides both reliability and visual appeal. Crafted with precision, the connector guarantees a secure fit with a pitch of .156 inches and row spacing of .2 inches. Its Copper Alloy contacts offer optimal conductivity, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections in your projects. Explore more connectors in our comprehensive range for all your PCB connectivity needs.