337-027-544-104

Heilind Number:EDA337-027-544-104
Manufacturer:EDAC
Manufacturer Number:337-027-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-544-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers a visually striking element to your PCB layout. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The single-row design with 27 positions allows for efficient data transfer between boards. Made of high-quality Copper Alloy, the contacts ensure stable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.