337-027-544-108

Heilind Number:EDA337-027-544-108
Manufacturer:EDAC
Manufacturer Number:337-027-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-544-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and 27 positions, it offers ample configuration flexibility for your PCB setup. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, meeting stringent performance requirements with its 3A amperage rating. Trust in its straight mount orientation for effortless installation, making it a must-have component in your connectivity arsenal.