337-027-544-168

Heilind Number:EDA337-027-544-168
Manufacturer:EDAC
Manufacturer Number:337-027-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-544-168

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row configuration with 27 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation makes installation effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Trust in this essential component for secure and efficient PCB connectivity.