337-027-544-603

Heilind Number:EDA337-027-544-603
Manufacturer:EDAC
Manufacturer Number:337-027-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board communication. With its durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery at a steady amperage of 3 A. Featuring a single row design with 27 positions and a pitch of .156 inches, it offers precise and efficient connectivity. The green color not only adds a touch of visual distinction but also signifies its compliance with industry standards. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in this connector for seamless and secure connections in your electronic assemblies.