337-027-558-101

Heilind Number:EDA337-027-558-101
Manufacturer:EDAC
Manufacturer Number:337-027-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-101

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered Card Edge Connector. Designed for seamless integration on PCBs, this connector features 27 positions in a single row, facilitating efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery with a maximum amperage of 3 A. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless engagement. Its right angle mount orientation further enhances space-saving capabilities, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this connector for optimal signal integrity and longevity in your electronic applications.