337-027-558-102

Heilind Number:EDA337-027-558-102
Manufacturer:EDAC
Manufacturer Number:337-027-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 27 positions, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches optimize performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation adds versatility, making it easy to install and use. Upgrade your devices with this essential component for enhanced functionality and performance.