337-027-558-103

Heilind Number:EDA337-027-558-103
Manufacturer:EDAC
Manufacturer Number:337-027-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for ultimate durability. With a single row design, it offers 27 positions for seamless connection. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Designed for effortless installation, its right-angle mount orientation is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity with this Card Edge Connector.