337-027-558-104

Heilind Number:EDA337-027-558-104
Manufacturer:EDAC
Manufacturer Number:337-027-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row layout with 27 positions, ensuring seamless compatibility with your PCB setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on your board. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications in the electronics industry. Elevate your connectivity solutions with this essential component.