337-027-558-107

Heilind Number:EDA337-027-558-107
Manufacturer:EDAC
Manufacturer Number:337-027-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-107

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Featuring a vibrant green hue, it boasts a single row design with 27 positions, perfect for streamlined integration. Crafted with precision, the housing material is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless compatibility. Its right angle mount orientation adds versatility to your setup. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.