337-027-558-108

Heilind Number:EDA337-027-558-108
Manufacturer:EDAC
Manufacturer Number:337-027-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 27 positions, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. Crafted with precision, the contact material is Copper Alloy, promoting consistent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. The right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for optimal performance.