337-027-558-112

Heilind Number:EDA337-027-558-112
Manufacturer:EDAC
Manufacturer Number:337-027-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-112

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector in striking green. Designed for seamless integration, it boasts a single row with 27 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation provides flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.