337-027-558-158

Heilind Number:EDA337-027-558-158
Manufacturer:EDAC
Manufacturer Number:337-027-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-158

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a single row layout and 27 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Its green color adds a touch of visual appeal, while the right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Upgrade your PCB connections with this high-quality component.