337-027-558-168

Heilind Number:EDA337-027-558-168
Manufacturer:EDAC
Manufacturer Number:337-027-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-168

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 27 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Its compact design, with a pitch of .156 inches and row spacing of .2 inches, facilitates efficient installation. Suitable for right-angle mounting, it is versatile and easy to incorporate into various systems. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.