337-027-558-607

Heilind Number:EDA337-027-558-607
Manufacturer:EDAC
Manufacturer Number:337-027-558-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-607

Detailed Description

Enhance connectivity in your electronic applications with this Card Edge Connector in a vibrant green hue. Designed for high performance, it offers a 3 A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 27 positions, it ensures efficient signal transmission. The contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its .156 inch pitch and .2 inch row spacing facilitate seamless integration onto PCBs. The right angle mount orientation allows for versatile installation options. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic assembly projects.