337-027-558-608

Heilind Number:EDA337-027-558-608
Manufacturer:EDAC
Manufacturer Number:337-027-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-608

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Featuring a vibrant green color, this connector boasts a single row design with 27 positions, perfect for streamlined installations. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is ensured. Its right-angle mount orientation offers flexibility in placement, while an operating temperature range of -40 to 105 °C makes it suitable for various environmental conditions. Upgrade your setup with this high-quality connector for seamless board-to-board connections.