337-027-558-668

Heilind Number:EDA337-027-558-668
Manufacturer:EDAC
Manufacturer Number:337-027-558-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-668

Detailed Description

Upgrade your electronic connections with our Card Edge Connector. Designed for optimum performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 27 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation is perfect for space-saving designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connections.