337-027-558-678

Heilind Number:EDA337-027-558-678
Manufacturer:EDAC
Manufacturer Number:337-027-558-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a vibrant green color and features a single row layout with 27 positions, ensuring seamless integration into your circuit board setup. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material enables efficient power transmission with an amperage rating of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, accommodating various PCB configurations. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your system with this essential component for secure and reliable board-to-board connectivity.