337-027-559-101

Heilind Number:EDA337-027-559-101
Manufacturer:EDAC
Manufacturer Number:337-027-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Its vibrant Green color adds a touch of distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments. With a single row design and 27 positions, this connector facilitates efficient board-to-board connections. Crafted from high-quality Copper Alloy, its contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing offer precision and compatibility with various PCB layouts. Designed for versatility, it features a convenient Right Angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its performance and elevate your connectivity solutions.