337-027-559-102

Heilind Number:EDA337-027-559-102
Manufacturer:EDAC
Manufacturer Number:337-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and reliable board-to-board connections. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 27 positions, it offers ample space for seamless integration. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Its right-angle mount orientation and .156-inch pitch facilitate easy installation and maintenance. Trust in this connector for high-performance connectivity solutions in your electronic projects.