337-027-559-103

Heilind Number:EDA337-027-559-103
Manufacturer:EDAC
Manufacturer Number:337-027-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable power transmission, while a 3 A amperage rating guarantees efficient performance. With a single row layout and 27 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Elevate your electronic projects with this essential component.