337-027-559-104

Heilind Number:EDA337-027-559-104
Manufacturer:EDAC
Manufacturer Number:337-027-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 27 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The vibrant green color not only adds a pop of visual flair but also aids in quick identification during installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in design, while the 3A amperage rating ensures safe and stable power delivery. Ideal for use in board-to-board connections, it belongs to our extensive lineup of high-quality PCB connectors, fulfilling your connectivity needs with excellence.