337-027-559-108

Heilind Number:EDA337-027-559-108
Manufacturer:EDAC
Manufacturer Number:337-027-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not only visually striking but also offers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. This single-row connector, with 27 positions and a pitch of .156 in, provides ample connectivity options for your PCB layout. Crafted from high-quality Copper Alloy, the contact material ensures efficient signal transmission. Its right angle mount orientation and .2 in row spacing offer versatility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in our Card Edge Connector for robust and dependable board-to-board connections.