337-027-559-112

Heilind Number:EDA337-027-559-112
Manufacturer:EDAC
Manufacturer Number:337-027-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features 27 positions in a single row, offering seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for efficient data transfer. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it provides reliable power delivery with an amperage of 3 A. Its right-angle mount orientation allows for easy installation in tight spaces. Operating at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Upgrade your systems with this essential component for seamless and secure connectivity.