337-027-559-158

Heilind Number:EDA337-027-559-158
Manufacturer:EDAC
Manufacturer Number:337-027-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Featuring a vibrant green hue, this connector stands out for its reliable performance, with a contact material of durable Copper Alloy ensuring longevity. Its single-row design, with a total of 27 positions and a pitch of .156 inches, offers seamless integration onto PCBs. The right-angle mount orientation allows for convenient installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.