337-027-559-602

Heilind Number:EDA337-027-559-602
Manufacturer:EDAC
Manufacturer Number:337-027-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row with 27 positions, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for space-efficient installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.