337-027-559-603

Heilind Number:EDA337-027-559-603
Manufacturer:EDAC
Manufacturer Number:337-027-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-603

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row of 27 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both reliability and visual appeal. Each contact is made of robust Copper Alloy, capable of handling up to 3A of current. With a pitch of .156 inches and a row spacing of .2 inches, precise connections are easily achieved. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this essential component for seamless board-to-board connections in your projects.