337-027-559-604

Heilind Number:EDA337-027-559-604
Manufacturer:EDAC
Manufacturer Number:337-027-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration with 27 copper alloy positions, ensuring reliable power and data transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability, while a 3 A amperage rating and operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. With a pitch of .156 in and row spacing of .2 in, precise connections are easily achieved. The right-angle mount orientation offers flexibility in installation, while its categorization under Board To Board PCB Connectors highlights its compatibility with cutting-edge technology. Trust in this connector for efficient and secure board-to-board connections in your projects.