337-027-559-607

Heilind Number:EDA337-027-559-607
Manufacturer:EDAC
Manufacturer Number:337-027-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a 3 A amperage rating and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 27 positions, it offers seamless integration onto your board. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Perfect for space-saving installations, its right-angle mount orientation and .156-inch pitch deliver versatility in design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Dive into our range of high-quality connectors, where functionality meets durability seamlessly.