337-027-559-608

Heilind Number:EDA337-027-559-608
Manufacturer:EDAC
Manufacturer Number:337-027-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a 27-position layout in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The right angle mount orientation further optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your PCB setup with this high-performance connector, a must-have in any engineer's arsenal.