337-027-559-612

Heilind Number:EDA337-027-559-612
Manufacturer:EDAC
Manufacturer Number:337-027-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for efficiency, this connector boasts a single row layout with 27 contact positions, ensuring optimal signal transmission in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The right-angle mount orientation further enhances its versatility, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity solutions with this green Card Edge Connector.