337-027-559-668

Heilind Number:EDA337-027-559-668
Manufacturer:EDAC
Manufacturer Number:337-027-559-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-668

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and a single row design, it seamlessly integrates into your electronic setup. With an amperage capacity of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The 27 copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.