337-027-559-678

Heilind Number:EDA337-027-559-678
Manufacturer:EDAC
Manufacturer Number:337-027-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-027-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-027-559-678

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row with 27 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contact material and 3A amperage rating provide efficient power delivery, while the .156-inch pitch and .2-inch row spacing offer precise connections. Its right-angle mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential component.