337-028-500-102

Heilind Number:EDA337-028-500-102
Manufacturer:EDAC
Manufacturer Number:337-028-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green color. Engineered for high performance, this connector boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing material. With one row and 28 positions, it offers seamless integration on your board. Crafted with Copper Alloy contacts, it ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it provides a reliable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.