337-028-500-104

Heilind Number:EDA337-028-500-104
Manufacturer:EDAC
Manufacturer Number:337-028-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-104

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 28 positions, ideal for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. The green color adds a visual touch while the straight mount orientation offers easy installation. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.