337-028-500-107

Heilind Number:EDA337-028-500-107
Manufacturer:EDAC
Manufacturer Number:337-028-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.