337-028-500-108

Heilind Number:EDA337-028-500-108
Manufacturer:EDAC
Manufacturer Number:337-028-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vivid green housing made of UL 94V-0 Thermoplastic Polyester for durability. This single-row connector boasts 28 copper alloy contacts, each capable of handling 3A of current. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless board-to-board connectivity. Designed for straight mounting orientation, it offers reliable performance even in extreme temperatures ranging from -40 to 105°C. Upgrade your electronics assembly with this essential component.