337-028-500-112

Heilind Number:EDA337-028-500-112
Manufacturer:EDAC
Manufacturer Number:337-028-500-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 28 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal PCB integration. Perfect for board-to-board connections, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.