337-028-500-158

Heilind Number:EDA337-028-500-158
Manufacturer:EDAC
Manufacturer Number:337-028-500-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a high amperage of 3 A, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 28 positions, it offers seamless integration for your boards. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for performance, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector's superior quality and streamline your board-to-board connections with ease.