337-028-500-168

Heilind Number:EDA337-028-500-168
Manufacturer:EDAC
Manufacturer Number:337-028-500-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 28 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments. The contact material, Copper Alloy, offers superior conductivity, while the pitch and row spacing of .156 in and .2 in respectively, facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies setup, making it a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component.