337-028-500-201

Heilind Number:EDA337-028-500-201
Manufacturer:EDAC
Manufacturer Number:337-028-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-201

Detailed Description

Enhance your PCB connectivity with our two-row Card Edge Connector in a striking green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. Featuring 28 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is an essential component for your electronic projects. Explore our range of PCB connectors for top-notch quality and performance.