337-028-500-203

Heilind Number:EDA337-028-500-203
Manufacturer:EDAC
Manufacturer Number:337-028-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh industrial environments. With two rows of high-quality Copper Alloy contacts, it offers a secure and stable connection for up to 28 positions, perfect for complex electronic systems. Featuring a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment and efficient signal transmission. Whether you're working on communication devices or computer systems, this connector, with a 3A amperage rating, delivers optimal power and data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector to streamline your PCB assemblies and elevate your electronic designs to the next level.