337-028-500-258

Heilind Number:EDA337-028-500-258
Manufacturer:EDAC
Manufacturer Number:337-028-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-258

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at a maximum amperage of 3 A. The 28 positions allow for versatile board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Explore the full range of features and benefits in our PCB Connectors category.