337-028-500-268

Heilind Number:EDA337-028-500-268
Manufacturer:EDAC
Manufacturer Number:337-028-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it adds a pop of visual appeal while offering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, even in demanding environments. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it provides secure and precise connections. With 28 positions available, it offers ample room for component attachment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Ideal for use in board-to-board PCB connections, this connector is a must-have for any electronics project.