337-028-500-602

Heilind Number:EDA337-028-500-602
Manufacturer:EDAC
Manufacturer Number:337-028-500-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-602

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, it not only ensures reliable performance but also adds a touch of visual appeal. With a single row construction and a pitch of .156 inches, this connector offers seamless integration for up to 28 positions, facilitating efficient data transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity while withstanding the test of time. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, ensuring consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component, a staple in any tech enthusiast's toolkit.