337-028-500-608

Heilind Number:EDA337-028-500-608
Manufacturer:EDAC
Manufacturer Number:337-028-500-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-608

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring reliable and efficient data transmission. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees durability and high performance. The green-colored connector, with a pitch of .156 inches and row spacing of .2 inches, offers easy installation and maintenance. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector is a must-have for your PCB assembly needs. Explore our full range of connectors for more options.