337-028-500-612

Heilind Number:EDA337-028-500-612
Manufacturer:EDAC
Manufacturer Number:337-028-500-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-028-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-028-500-612

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a pop of color to your setup. With a single row layout and 28 positions, this connector offers efficient power transmission at a steady amperage of 3A. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Thanks to the straight mount orientation and a pitch of .156 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of connectors. Upgrade your PCB connections with this essential component.